Ansell 92670090 TouchNTuff Nitrile Gloves Size 9 Chemical Resistant

MPN
92670090
Brand
Ansell
EAN-13
0076490493325
Order Code
08-4593
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ansell TouchNTuff® 92670090 are nitrile disposable gloves, featuring a high level of protection with compliance to several safety standards including EN 21420:2020 and EN 374-5. These gloves are ideal for use in environments where safety and hygiene are paramount, such as laboratories and healthcare settings. With a size of 9, they offer a balance of comfort and dexterity for various workplace applications.
Size 9
Colour Blue
Type Disposable glove
Standards ISO 21420:2020

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot