Ansell 92600100 TouchNTuff Nitrile Gloves Size 10 100Pieces Puncture-Resistant

MPN
92600100
Brand
Ansell
EAN-13
0076490493356
Order Code
08-4578
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Ansell 92600100 TouchNTuff® are Size 10 nitrile disposable gloves complying with multiple EN standards, offering reliable chemical resistance and durability. Designed for use in various workplace environments, these protective gloves provide users with enhanced grip and flexibility. Ideal for laboratory, pharmaceutical, and industrial applications, they deliver safety and performance for handling a range of substances.
Size 10
Colour Green
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot