Ansell 92600090 TouchNTuff Nitrile Gloves Size 9 100Piece Superior Protection

MPN
92600090
Brand
Ansell
EAN-13
2050008483402
Order Code
08-4577
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 259 despatched in 4 working days

Ansell's TouchNTuff® 92600090 gloves are nitrile disposable gloves that comply with multiple safety standards, including EN 374 and ISO 21420:2020. These gloves offer excellent chemical resistance and flexibility, making them ideal for handling hazardous materials. Commonly used in laboratories and industrial environments, they provide reliable protection for various workplace applications.
Size 9
Colour Green
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot