Ansell 92134080 MICROFLEX Nitrile Gloves Size 8 100Piece EN Certified

MPN
92134080
Brand
Ansell
EAN-13
2050008483365
Order Code
08-4564
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ansell's MICROFLEX® 92134080 disposable gloves are made from nitrile and come in packs of 100. These safety gloves, which meet multiple EN standards for protection, are designed to offer excellent chemical resistance and durability. Suitable for use in medical environments and laboratories, these gloves provide reliable protection against a wide range of hazards.
Size 8
Colour Blue
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot