Ansell 87245075 AlphaTec Chemical Glove Size 7.5/8 Tear Resistant

MPN
87245075
Brand
Ansell
EAN-13
2050008483327
Order Code
08-4560
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Ansell's AlphaTec® chemical resistant glove is designed for excellent chemical protection and is compliant with multiple safety standards such as EN 388:2016 and EN 374-1. Available in sizes 7.5 to 8, these gloves offer optimal safety and comfort. They are ideal for industries needing reliable protective gear against chemical hazards.
Colour Blue
Type Chemical resistant glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot