Ansell 87108085 AlphaTec Glove Chemical Resistant Natural Rubber Size 8.5

MPN
87108085
Brand
Ansell
GTIN-14
10076490443150
Order Code
08-4551
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ansell 87108085 AlphaTec gloves are chemical resistant and made from natural rubber. They provide excellent protection in workplace environments where chemical handling is required. These safety gloves, size 8.5, conform to EN 21420:2020 standards, making them suitable for industrial applications.
Size 8.5
Colour Black
Type Chemical resistant glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot