Ansell 63864100 Microflex Disposable Gloves Size 10 Thicker Latex

MPN
63864100
Brand
Ansell
EAN-13
2050008483228
Order Code
08-4533
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Ansell MICROFLEX® 63864100 are disposable rubber gloves designed for safety and protection with Size 10 fitting. They meet multiple standards including EN 421:2010 and EN 374-5 for enhanced reliability. Ideal for use in workplaces requiring high safety and hygiene standards.
Size 10
Colour Ecru
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot