Ansell 63864080 MICROFLEX® Latex Gloves Disposable Size 8 100 Pieces

MPN
63864080
Brand
Ansell
EAN-13
2050008483204
Order Code
08-4531
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Ansell MICROFLEX® 63864080 disposable gloves are made from natural rubber and come in a pack of 100. These size 8 gloves are compliant with various safety standards, including EN 421:2010 and ISO 21420:2020, ensuring robust protection. They are ideal for tasks requiring hygiene and safety, such as laboratory work or medical applications.
Size 8
Colour Ecru
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot