Ansell 48102110 HyFlex Gloves Size 11 Stretchy Abrasion-Resistant

MPN
48102110
Brand
Ansell
EAN-13
2050008483136
Order Code
08-4529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Ansell HyFlex® gloves are protective gloves designed for workplace safety. With strong abrasion resistance as per EN 388:2016 standards, they are ideal for demanding work environments. These gloves provide comfort and protection for various industrial applications.
Size 11
Colour Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Material (palm) Polyamide
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot