Ansell 48102090 HyFlex Gloves Size 9 Nylon PU Coating Abrasion Resistant

MPN
48102090
Brand
Ansell
EAN-13
2050008483112
Order Code
08-4527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Ansell HyFlex® 48102090 gloves, size 9, are designed for optimal safety and comfort, featuring compliance with multiple EN standards, including EN 388:2016 and EN 420-2003. These protective gloves are ideal for various workplace environments, providing excellent protection and dexterity. They are suitable for use in industrial settings that require both durability and hand protection.
Size 9
Colour Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Material (palm) Polyamide
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot