Ansell 48102080 HyFlex Nylon Glove Size 8 Stretchy Abrasion-Resistant

MPN
48102080
Brand
Ansell
EAN-13
2050008483105
Order Code
08-4526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Ansell HyFlex® 48102080 protective glove is designed for high dexterity and precise handling in various workplace environments. It is made from nylon and meets a range of safety standards including EN 388:2016 and ISO 21420:2020. These gloves are ideal for tasks requiring enhanced grip and protection against mechanical risks.
Size 8
Colour Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Material (palm) Polyamide
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot