Ansell 48101100 HyFlex® Nylon Glove Size 10 Durable Flexible EN Certified

MPN
48101100
Brand
Ansell
EAN-13
2050008483075
Order Code
08-4523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Ansell HyFlex® protective gloves, size 10, comply with multiple EN standards for safety, making them suitable for a wide range of workplace applications. Designed for enhanced protection and comfort, these gloves are ideal for use in industrial settings that require good grip and dexterity. The HyFlex® 48101100 provides reliable mechanical protection while maintaining flexibility.
Size 10
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot