Ansell 48100110 HyFlex 48100110 Protective Gloves Size 11 Abrasion-Resistant

MPN
48100110
Brand
Ansell
EAN-13
2050008483037
Order Code
08-4519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Ansell's HyFlex® 48100110 protective glove, size 11, offers excellent durability with compliance to multiple safety standards such as EN 388:2016 and EN 420-2003. These gloves are designed for optimum comfort and flexibility, providing effective protection for workplace environments. They are ideal for general handling tasks, ensuring safety in various industrial applications.
Size 11
Colour White
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot