Ansell 48100090 HyFlex Nylon Glove Size 9 Abrasion-Resistant 1 Pair

MPN
48100090
Brand
Ansell
EAN-13
2050008483013
Order Code
08-4517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Ansell HyFlex® 48100090 is a pair of nylon protective gloves in size 9, offering robust protection with compliance to multiple EN standards. Designed for workplace safety, these gloves provide resistance suitable for handling tasks that require dexterity and thermal protection. Ideal for various industrial applications, they are crafted to ensure comfort and efficiency during usage.
Size 9
Colour White
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot