Ansell 48100080 HyFlex Glove Size 8 Abrasion Resistant Nylon Pair

MPN
48100080
Brand
Ansell
EAN-13
2050008483006
Order Code
08-4516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Ansell's HyFlex® 48100080 is a pair of protective gloves designed for workplace safety, offering excellent abrasion and cut resistance. These gloves meet several industry standards, including EN 388:2016 and EN 21420:2020. Ideal for mechanical work environments, they ensure comfort and durability during extended use.
Size 8
Colour White
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot