Ansell 48100070 HyFlex® Protective Glove Size 7 Abrasion-Resistant

MPN
48100070
Brand
Ansell
EAN-13
2050008482993
Order Code
08-4515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Ansell HyFlex® 48100070 is a pair of nylon protective gloves, size 7. These gloves, compliant with EN 388:2016, EN 420-2003, and ISO 21420:2020 standards, offer excellent dexterity and cut resistance for safety. They are ideal for use in industrial and general workplace settings.
Size 7
Colour White
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot