Ansell 47400100 ActivArmr® Hylite Glove Size 10 Oil-Repellent Nitrile Coating

MPN
47400100
Brand
Ansell
EAN-13
2050008482986
Order Code
08-4514
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 132 availableBack-order availability date - 21/12/2026

Ansell ActivArmr® Hylite 47400100 protective gloves offer reliable thermal protection and durability, featuring a cotton interlock lining in size 10. They are compliant with safety standards EN 388:2016, EN 420-2003, and ISO 21420:2020, ensuring optimal performance in various workplace environments. These gloves are ideal for handling tasks requiring dexterity and protection in industrial and mechanical settings.
Size 10
Colour Blue
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot