Ansell 47400090 ActivArmr Hylite Gloves Size 9 Oil-Repelling Nitrile Coating

MPN
47400090
Brand
Ansell
EAN-13
2050008482979
Order Code
08-4513
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 157 availableBack-order availability date - 21/12/2026

The Ansell ActivArmr® Hylite 47400090 protective gloves are designed for thermal protection and provide a reliable safety solution in various work environments. Made from cotton interlock, these gloves meet multiple safety standards including EN 388:2016, EN 420-2003, and ISO 21420:2020. They are suitable for general handling tasks in industries where both dexterity and protection are required.
Size 9
Colour Blue
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot