Ansell 47400080 ActivArmr® Nitrile-Coated Protective Glove Size 8 EN388

MPN
47400080
Brand
Ansell
EAN-13
2050008482962
Order Code
08-4512
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 91 availableBack-order availability date - 21/12/2026

Ansell ActivArmr® Hylite 47400080 are robust protective gloves, featuring a cotton interlock liner and complying with EN 388:2016 and other standards. These size 8 gloves offer reliable protection against mechanical risks, making them ideal for various workplace settings. Designed for comfort and dexterity, they are suitable for tasks requiring frequent handling.
Size 8
Colour Blue
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot