Ansell 47400070 ActivArmr Hylite Glove Size 7 Nitrile Coated Oil-Repellent

MPN
47400070
Brand
Ansell
EAN-13
2050008482955
Order Code
08-4511
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 47 availableBack-order availability date - 21/12/2026

Ansell's ActivArmr® Hylite 47400070 gloves are designed for optimal hand protection with cotton interlock and are size 7. These protective gloves comply with EN 388:2016, EN 420:2003, and ISO 21420:2020 standards. Ideal for workplace applications, they offer both safety and comfort.
Size 7
Colour Blue
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot