Ansell 37310110 AlphaTec Glove Chemical Resistant Size 11 Latex-Free

MPN
37310110
Brand
Ansell
EAN-13
2050008482818
Order Code
08-4494
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Ansell 37310110 AlphaTec® chemical resistant gloves provide excellent protection against chemicals and abrasive hazards. Complying with various standards like EN and ISO, they are designed for maximum safety in industrial and laboratory environments. These gloves are ideal for workers handling hazardous materials requiring durable and reliable hand protection.
Size 11
Colour Blue
Type Chemical resistant glove
Fabric (lining) Nitrile
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot