Ansell 37310100 AlphaTec Chemical Gloves Size 10 Latex-Free Nitrile

MPN
37310100
Brand
Ansell
EAN-13
2050008482801
Order Code
08-4493
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Ansell 37310100 AlphaTec® gloves are chemical resistant gloves designed for maximum protection in hazardous environments. These safety gloves meet various EN and ISO standards for chemical resistance and durability, making them suitable for industrial and laboratory use. Ideal for handling chemicals, these gloves provide protection while maintaining dexterity and comfort in challenging work conditions.
Size 10
Colour Blue
Type Chemical resistant glove
Fabric (lining) Nitrile
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot