Ansell 37310090 AlphaTec Chemical Glove Size 9 Nitrile Resistant Durable

MPN
37310090
Brand
Ansell
EAN-13
2050008482795
Order Code
08-4492
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Ansell AlphaTec® 37310090 chemical resistant gloves are designed for superior protection against chemicals, meeting rigorous standards such as EN 388:2016 and ISO 374-1:2016 Typ B. These versatile safety gloves are suitable for use in various industrial applications where users handle hazardous substances. With a focus on durability and comfort, they provide reliable performance for professionals working in challenging environments.
Size 9
Colour Blue
Type Chemical resistant glove
Fabric (lining) Nitrile
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot