Ansell 37310080 AlphaTec Chemical Resistant Gloves Size 8 Type B Nitrile

MPN
37310080
Brand
Ansell
EAN-13
2050008482788
Order Code
08-4491
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Ansell's 37310080 AlphaTec® chemical resistant glove provides reliable protection against chemical hazards, as highlighted by its EN and ISO certifications. This size 8 glove is ideal for use in environments requiring a high level of safety due to potential chemical exposure. Designed for durability and comfort, it is suitable for various workplace applications needing chemical defence.
Size 8
Colour Blue
Type Chemical resistant glove
Fabric (lining) Nitrile
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot