Ansell 37310070 AlphaTec Chemical Resistant Gloves Size 7 Nitrile Black

MPN
37310070
Brand
Ansell
EAN-13
2050008482771
Order Code
08-4490
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Ansell's AlphaTec® chemical resistant gloves offer protection against various chemicals, meeting standards such as EN 388:2016 and ISO 374-1:2016/Typ B. These work gloves are designed for safety and durability, particularly in industrial environments requiring chemical handling. The Ansell 37310070 size 7 pair is ideal for professionals needing reliable thermal protection while maintaining dexterity.
Size 7
Colour Blue
Type Chemical resistant glove
Fabric (lining) Nitrile
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot