Ansell 11925R090-1P HyFlex Glove Size 9: Improved Grip Oil Protection

MPN
11925R090-1P
Brand
Ansell
GTIN-14
10076490647169
Order Code
08-4478
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Ansell HyFlex 11925R090-1P is a pair of nitrile protective gloves designed for workplace safety, featuring size 9 according to EN 21420:2020 standards. These gloves provide excellent thermal protection and durability, making them ideal for industrial applications. They are suitable for use in environments requiring hand protection against mechanical risks.
Size 9
Colour Black, Blue
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot