Ansell 11849R100-1P HyFlex Gloves Size 10. Nitrile Durable Silicone-Free

MPN
11849R100-1P
Brand
Ansell
GTIN-14
10076490647251
Order Code
08-4470
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Ansell HyFlex 11849R100-1P are durable nitrile protective gloves designed for size 10. These safety gloves provide excellent thermal protection and adhere to EN 21420:2020 standards. They are ideal for various workplace applications requiring reliable hand protection.
Size 10
Colour Black
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot