Ansell 11849100 HyFlex Glove Size 10 Grip Tech Breathable Durable

MPN
11849100
Brand
Ansell
EAN-13
2050008482658
Order Code
08-4465
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ansell HyFlex® 11849100 gloves are protective gloves made from spandex and nylon designed to provide safety and comfort. These gloves are certified by standards such as EN 388:2016 and ISO 21420:2020, offering robust protection in various workplace environments. Suitable for industrial and construction tasks, they ensure reliable thermal protection and durability.
Size 10
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot