Ansell 11849090 HyFlex Protective Gloves Size 9 with Breathable Coating

MPN
11849090
Brand
Ansell
EAN-13
2050008482641
Order Code
08-4464
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Ansell HyFlex® protective gloves are designed for workplace safety, offering flexibility and comfort with a spandex and nylon blend. They meet EN 388:2016, EN 420-2003, EN 407, and ISO 21420:2020 standards, ensuring reliable thermal and mechanical protection. Typically used in industrial environments, these gloves are suitable for handling tasks requiring dexterity and protection.
Size 9
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot