Ansell 11849080 HyFlex Glove Size 8 Breathable ANSELL GRIP FORTIX Tech

MPN
11849080
Brand
Ansell
EAN-13
2050008482634
Order Code
08-4463
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Ansell's HyFlex® safety glove, model 11849080, is designed for workplace protection with EN 388:2016, EN 420-2003, and ISO 21420:2020 certifications. The spandex and nylon construction provides flexibility and comfort, ideal for handling tasks requiring precision. These thermal protection gloves are suitable for various industrial applications where hand safety is paramount.
Size 8
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot