Ansell 11842100 HyFlex Glove Size 10 Recycled Nylon Touchscreen Compatible

MPN
11842100
Brand
Ansell
EAN-13
2050008483570
Order Code
08-4460
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Ansell's HyFlex® 11842100 safety gloves are made from nylon and spandex, offering flexibility and precision. These protective gloves size 10 comply with EN 388:2016, EN 21420:2020, and EN 407 standards for enhanced thermal protection. Ideal for use in various workplace settings, they provide reliable hand protection for tasks requiring dexterity.
Size 10
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot