Ansell 11842070 HyFlex Glove Size 7 Touchscreen Recycled Nylon/Spandex

MPN
11842070
Brand
Ansell
EAN-13
2050008483549
Order Code
08-4457
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Ansell HyFlex® provides high dexterity and comfort in protective gloves, combining nylon and spandex. Designed to meet standards EN 388:2016 and ISO 21420:2020, these gloves offer reliable safety for various workplace applications. Suitable for handling tasks requiring thermal protection, these size 7 gloves are ideal for industries where precision and protection are essential.
Size 7
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot