Ansell 11819R080-1P HyFlex Glove Size 8 Touch-Sensitive ESD Certified

MPN
11819R080-1P
Brand
Ansell
GTIN-14
10076490647114
Order Code
08-4449
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Ansell HyFlex 11819R080-1P protective gloves are designed for workplace safety, offering a size 8 fit compliant with EN 21420:2020 standards. These gloves provide reliable thermal protection, making them ideal for use in various industrial settings. As durable work gloves, they are suited for tasks requiring excellent grip and dexterity.
Size 8
Colour Blue
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot