Ansell 11618R100-1P HyFlex Glove Size 10 Second Skin Comfort EN 21420:2020

MPN
11618R100-1P
Brand
Ansell
GTIN-14
10076490647091
Order Code
08-4432
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Ansell HyFlex 11618R100-1P Polyurethane Protective Glove is designed for size 10 hands and meets EN 21420:2020 standards. These durable safety gloves feature polyurethane coating for enhanced grip and flexibility. Ideal for various workplace applications, they offer reliable protection and superior comfort.
Size 10
Colour Blue, Black
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot