Ansell 11618110 HyFlex Nylon Gloves Size 11 Thin Touch Sensitive 1 Pair

MPN
11618110
Brand
Ansell
EAN-13
2050008482467
Order Code
08-4428
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Ansell's HyFlex® 11618110 are protective gloves designed for workplace safety, providing excellent thermal protection. These gloves, compliant with EN 388 and EN 420 standards, are made from durable nylon for enhanced durability and performance. Ideal for various industrial applications, they ensure high levels of comfort and dexterity.
Size 11
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot