Ansell 11618100 HyFlex Nylon Gloves Size 10 Sensitive Fit High Comfort

MPN
11618100
Brand
Ansell
EAN-13
2050008482450
Order Code
08-4427
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Ansell HyFlex® 11618100 are nylon protective gloves in size 10, designed for workplace safety with EN and ISO certifications. These gloves provide excellent dexterity and protection, ideal for industrial applications. Widely used in various sectors, they ensure workers' hands are safeguarded against mechanical risks.
Size 10
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot