Ansell 11618070 HyFlex Glove Size 7 Thin Sensitive Comfort EN 388:2016

MPN
11618070
Brand
Ansell
EAN-13
2050008482429
Order Code
08-4424
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Ansell HyFlex® 11618070 is a pair of safety gloves designed for excellent protection and comfort, featuring a nylon material compliant with multiple EN and ISO standards. These lightweight protective gloves offer enhanced grip and dexterity, making them ideal for precision tasks. Perfect for use in various workplace environments, they help safeguard against minor mechanical risks.
Size 7
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot