Ansell 11571R100-1P HyFlex Glove Size 10 Cut A4 Touchscreen Light Durable

MPN
11571R100-1P
Brand
Ansell
EAN-13
0076490641610
Order Code
08-4423
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Ansell HyFlex 11571R100-1P is a pair of nitrile protective gloves in size 10, designed to meet EN 21420:2020 standards. These safety gloves provide excellent protection and durability for workplace tasks. Ideal for industrial applications, these gloves ensure enhanced grip and flexibility.
Size 10
Colour Black
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot