Ansell 11561R110-1P HyFlex® Gloves Size 11 Cut-Resistant Durable Flexible

MPN
11561R110-1P
Brand
Ansell
EAN-13
2050008482412
Order Code
08-4419
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 9 10 11
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ansell HyFlex® safety gloves are made from a blend of nylon, HPPE, Skytec basalt, spandex, and polyester, offering robust protection. These gloves, size 11, comply with EN 388:2016, EN 420-2003, and ISO 21420:2020 standards. They are ideal for various workplace settings that require enhanced grip, dexterity, and thermal protection.
Size 11
Colour Grey
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot