Ansell 11561R100-1P HyFlex® Protective Gloves Size 10 Cut-Resistant

MPN
11561R100-1P
Brand
Ansell
EAN-13
2050008482405
Order Code
08-4418
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 9 10 11
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Ansell's HyFlex® gloves, made from nylon, HPPE, Skytec Basalt, spandex, and polyester, offer robust protection and durability. They meet EN 388:2016 and EN 21420:2020 standards, providing thermal and mechanical protection. These gloves are ideal for safety in workplace settings.
Size 10
Colour Grey
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot