Ansell 11561R070-1P HyFlex Gloves Cut Resistant Size 7 EN Standards

MPN
11561R070-1P
Brand
Ansell
EAN-13
2050008482375
Order Code
08-4415
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 9 10 11
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ansell HyFlex® protective gloves are made from a blend of nylon, HPPE, Skytec basalt, spandex, and polyester. They conform to EN 388:2016, EN 420-2003, and ISO 21420:2020 standards, providing excellent thermal protection and cut resistance. These safety gloves are ideal for use in industrial workplaces where high durability and protection are required.
Size 7
Colour Grey
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot