Ansell 068-09 RINGERS® Cut F Fully Nitrile Coated Impact Gloves Size 9 - Pair

MPN
068-09
Brand
Ansell
EAN-13
2050008482344
Order Code
08-4412
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

Ansell RINGERS™ R068 fully coated safety gloves designed for impact, cut and liquid protection

Key Features and Benefits

  • Patented TPR design: For PPE gloves with strong impact protection
  • Fully dipped nitrile coating: Liquid resistance and hand protection
  • Touchscreen compatibility: For consistent protection and usability

  • Advanced defenses: Developed with F3 Technology™, RINGERS™ R068 impact gloves feature a comfortable, dexterous TPR (thermoplastic rubber) design, offering optimal hand coverage


  • Specialized protection: These hand protection gloves boast fully dipped nitrile coating, granting wearers an effective liquid resistance barrier, for truly reliable personal protection


  • Enhanced features: Their high-visibility design reinforces wearer protection, while touchscreen-compatible thumb tips, index and middle fingers enable technological interaction without compromising hand safety


  • Strengthened grip: RINGERS™ R068 safety gloves also feature half-dipped palm coating with a sandy finish, offering better grip on wet and dry surfaces, for improved workplace safety


Recommended For

  • Running tools into the wellbore
  • Assembly and disassembly of large pipes
  • Engagement and release of drill string slips
  • Unloading and stacking pipe
  • Set-up of pressure manifold and tubing injector head
  • General pumping work
  • Loading and hauling
  • Assembling and mounting components
  • Concentration mixing and palletisation
  • Hydraulic repair
  • Use of binding agents
  • Smelting and cleaning of equipment
  • Re-fuel oil fluid and diesel
  • Tank Cleaning
Disposable No
Size 9
Material Nitrile rubber, completely coated
Colour Red
Type Protective glove
Powdered No
Quantity 1 Pair
AQL N/A
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot