Annke N48PAW+I91DG*4+2T IP CCTV Set, 8-Channel, 4x 12MP Cameras, 2TB NVR

Order Code:

08-4409

Brand: Annke MPN: N48PAW+I91DG*4+2T EAN-13: 6972012774887

Discontinued


Annke's N48PAW+I91DG*4+2T is an advanced CCTV camera set featuring 8 channels and 4 high-resolution cameras with a 4096 x 3072 pixel resolution. Designed for superior surveillance, this Annke IP-Set enhances security in both residential and commercial environments. It provides reliable monitoring and clear footage, ideal for keeping an eye on larger properties or sensitive areas.
Type CCTV camera set
IP Rating IP67
Number of Channels 8
Resolution 4096 x 3072 p
App compatibility Yes
Built-in memory 2 TB
Camera type Dome camera
Focal Length 2,8 mm
IR range (max.) 30m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 113°
Memory expansion up to 8TB
Power supply PoE (Power over Ethernet)
Receiver size 315 x 240 x 48mm
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions Ø 121.5 x 97.6mm
Vertical viewing angle 62°

Trustpilot