Annke N48PAW 8-Channel PoE NVR 4K IP Camera Support, Remote Monitoring

MPN
N48PAW
Brand
Annke
EAN-13
6972012774849
Order Code
08-4407
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £184.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Annke manufactures the N48PAW 8-channel network video recorder. The device supports high-resolution video recording and remote viewing capabilities. It is ideal for security and surveillance applications in homes or small businesses.
Type Network video recorder
Number of Channels 8
Resolution 4096 x 3072 p
Built-in memory none
Colour Black
Depth 240mm
Dimensions (W x H x D) 315 x 48 x 240 mm
Height 48mm
Memory expansion up to 8TB
Screen size diagonal (inches) 1.0in
Signal standard IP
Weight 1kg
Width 315mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot