Annke N44PAM NVR 4-Channel 4K PoE Inputs, H.265+, Remote Monitoring

MPN
N44PAM
Brand
Annke
EAN-13
6972012774832
Order Code
08-4405
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £214.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Annke N44PAM network video recorder offers high-definition surveillance capabilities for secure environments. It supports up to four channels, providing efficient monitoring for home or business premises. As a reliable security solution, Annke ensures seamless video recording and playback.
Type Network video recorder
Number of Channels 4
Resolution 4096 x 3072 p
Built-in memory none
Colour Black
Depth 240mm
Dimensions (W x H x D) 315 x 48 x 240 mm
Height 48mm
Memory expansion up to 8TB
Signal standard IP
Weight 1kg
Width 315mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot