Andarta Embossed 150m Centre Feed Roll

Andarta Brand: Andarta

This 2-ply centre feed paper roll from Andarta provides a cost-effective solution for any workplace toilet or public bathroom area. The paper has an embossed surface area to boost absorbency and quick drying.

  • Available in white or blue
  • Length 150m
  • Width 200mm
  • Supplied in packs of 6 rolls
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Ply Pack Quantity Length Width
Andarta 21-007 2Ply White Embossed 150m Centre Feed Roll - Pack Of 6
Andarta 21-007 2Ply White Embossed 150m Centre Feed Roll - Pack Of 6
Standard range
Order code: 34-2144
MPN: 21-007

Despatched same day - 15 in stockAdditional quantity lead time 3 days
1+ £33.00
Price per unit Ex VAT
White Centre Feed Roll Paper 2 ply 6 150m 200mm
Andarta 21-008 2Ply Blue Embossed 150m Centre Feed Roll - Pack Of 6
Andarta 21-008 2Ply Blue Embossed 150m Centre Feed Roll - Pack Of 6
Standard range
Order code: 34-2146
MPN: 21-008

Despatched same day - 15 in stockAdditional quantity lead time 3 days
1+ £33.00
Price per unit Ex VAT
Blue Centre Feed Roll Paper 2 ply 6 150m 200mm

Trustpilot