Andarta 12-012 Anti-Bac Hand Soap Pump Bottle 500ml - 12 x 500ml

MPN
12-012
Brand
Andarta
Order Code
34-2140
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This anti-bacterial soap from Andarta is safe to use for all skin types and is ideal for use in washrooms, kitchens and any other location where hand soap my be required.


  • Effectively removes grime and dirt
  • Leaves skin feeling soft
  • Proven to kill 99.999% of bacteria
  • Supplied in clear pump-action bottles
  • Supplied in packs of 12 x 500ml bottles
  • Manufacturer's part 12-012
Type Hand soap
Capacity 500ml

Reviews

Be the first to submit a review

Trustpilot