Analog Devices OP27GSZ-REEL7 Linear IC Op-amp buffer amplifier full reel

Analog Devices OP27GSZ-REEL7 Linear IC Op-amp buffer amplifier full reel

Order Code:

13-6427

Brand: Analog Devices MPN: OP27GSZ-REEL7 EAN-13: 2050009606800

Discontinued


Analog Devices' OP27GSZ-REEL7 is an operational amplifier presented in a linear integrated circuit form, available on full reels for ease of use in high-volume applications. This amplifier is renowned for its low noise performance and high precision, characterised by low offset voltage and drift, making it suitable for demanding applications that require accuracy and reliability. Engineered for buffer amplifier applications, the OP27GSZ-REEL7 provides wide bandwidth and fast settling time, which ensures optimal performance in circuits requiring high-speed data conversion and signal conditioning. This component is ideal for use in instrumentation, medical devices, audio processing equipment, and any design requiring precise amplification where minimising signal distortion is critical. With its robust construction and versatile utility, the OP27GSZ-REEL7 is a reliable choice for engineers designing sophisticated analogue systems.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 8V
Type Linear IC - Op-amp, buffer amplifer

You may also like


Trustpilot