Analog Devices OP2177ARZ Linear IC Op-amp buffer amplifier instrumentation

MPN
OP2177ARZ
EAN-13
2050009604752
Order Code
13-6424
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Analog Devices OP2177ARZ is a high-performance operational amplifier designed for precision applications. This linear integrated circuit offers exceptional accuracy, low offset voltage, and low noise performance, making it highly suitable for precision signal processing tasks. Its dual-channel configuration allows for use as a buffer amplifier or in other op-amp configurations in a wide range of electronic systems. The OP2177ARZ is typically employed in applications such as instrumentation, active filters, and sensor interfacing where high precision and stability are essential. Its robust construction and reliable performance ensure it meets the stringent demands of professional and industrial environments.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 30V
Supply Voltage (analogue) (min.) 5V
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot