Analog Devices OP177GSZ-REEL7 Linear IC Op-amp buffer amplifier full reel

MPN
OP177GSZ-REEL7
EAN-13
2050009606787
Order Code
13-6423
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Analog Devices' OP177GSZ-REEL7 is a precision operational amplifier designed for applications requiring high accuracy and stability. This linear integrated circuit features an exceptionally low offset voltage and low drift over time and temperature, making it ideal for precise instrumentation and measurement applications. The device is packaged on a full reel for easy incorporation into automated assembly processes and functions effectively as both an op-amp and buffer amplifier. Noted for its high input impedance and low input bias current, the OP177GSZ-REEL7 is suited for use in sensor signal conditioning, data acquisition systems, and analogue-to-digital converters, where maintaining signal integrity is critical.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot